Littelfuse VBO22-16NO8

VBO Series 14 A 1600V 40 uA Surface Mount Single Phase Bridge Rectifier - FO-B-4
$ 9.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VBO22-16NO8.

IHS

Datasheet5 pages6 years ago

Newark

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-15.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VBO22-16NO8 provided by its distributors.

VBO Series 14 A 1600V 40 uA Surface Mount Single Phase Bridge Rectifier - FO-B-4
Bridge Rectifier Diode, 1 Phase, 21A, 1600V V(RRM), Silicon
Rectifier Bridge Diode Single 1.6KV 14A 4-Pin FO-B-B
DIODE, BRIDGE RECTIFIER,1 PH, 1.6KV ROHS COMPLIANT: YES
DIODE, BRIDGE RECT, 1-PH, 1.6KV, FO-B; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 14A; Bridge Rectifier Case Style: FO-B; Forward Voltage VF Max: 1.15V; No. of Pins: 4Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN