Littelfuse MII100-12A3

Insulated Gate Bipolar Transistor, 135A I(C), 1200V V(BR)CES, N-Channel
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MII100-12A3.

IHS

Datasheet6 pages12 years ago

Future Electronics

WattBits

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MII100-12A3 provided by its distributors.

Insulated Gate Bipolar Transistor, 135A I(C), 1200V V(BR)CES, N-Channel
MII100 Series 1200 Vce 135 A 100 ns t(on) IGBT Module
Igbt Module - Phaseleg Y4-M5/6/Box |Littelfuse MII100-12A3
Trans IGBT Module N-CH 1200V 135A 560000mW 7-Pin Y4-M5
IGBT MODULE 1200V 135A 560W Y4M5
IGBT MODULE, 2.2V, 135A; DC Collector Current: 135A; Collector Emitter Saturation Voltage Vce(on): 2.2V; Power Dissipation Pd: 560W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: Module; No. of Pins: 7Pins;
Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 2.7 / Collector-Emitter Voltage (Vceo) kV = 1.2 / Configuration = Dual / Channel Type = N-Channel / Power Dissipation (Pd) W = 560 / Continuous Collector Current (Ic) A = 135 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = Y4 / Pins = 7 / Mounting Type = SMD / Packaging = Box

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN