Littelfuse MCO500-12IO1

Silicon Controlled Rectifier, 880A I(T)RMS, 500mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
$ 167.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCO500-12IO1.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago

element14 APAC

WattBits

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse MCO500-12IO1 provided by its distributors.

Silicon Controlled Rectifier, 880A I(T)RMS, 500mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
Bipolar Module - Thyristor Y1-2-Cu/ Box |Littelfuse MCO500-12IO1
MCO500 Series 1200 V 560 A 1600 W Chassis Mount Thyristor Module
SCR Module 1200V 17000A 4-Pin Y1-CU
SCR THYRISTOR, 880A, 1.2KV, Y1-U
IXYS , 560A, , Y1 CU, Vrrm=1200V
Peak Repetitive Off-State Voltage (Vdrm) kV = 1.2 / ON State RMS Current (It(rms)) A = 880 / Gate Trigger Current (Igt) mA = 300 / Current It(av) A = 560 / Forward Voltage (Vf) V = 1.01 / Gate Trigger Voltage (Vgt) V = 2 / Peak Non-Repetitive Surge Current (Itsm) kA = 17 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = Y1 / Pins = 4 / Mounting Type = SMD / Packaging = Box / Insulation Voltage kV = 3.6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN