Littelfuse MCMA140P1600TA

200mA 150mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS
$ 36.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCMA140P1600TA.

IHS

Datasheet5 pages6 years ago

Newark

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
+145%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse MCMA140P1600TA provided by its distributors.

200mA 150mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS
Thyristor SCR Module 1.6KV 2.59KA 7-Pin TO-240AA Box
MCMA140P1600TA 1600 Vdrm 140 A Isolated SMT Thyristor Module - TO-240AA
THYRISTOR, 1.6 KV, 150 MA, 140 A, 200 A, TO 240AA ROHS COMPLIANT: YES
Silicon Controlled Rectifier, 140mA I(T), 1600V V(RRM)
SCR MODULE 1.6KV 220A TO-240AA
Dual Thyristor Module 1600V 140A TO240AA
MOD THYRISTOR DUAL 16KV TO-240
Bipolar Module - Thyristor TO-240AA
IXYS , 140A, , TO-240, Vrrm=1600V
150mA 220A 2 TO-240AA TRIACs ROHS
THYRISTOR, 140A, 1600V, TO-240AA; SCR Module Type: Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 150mA; Current It av: 140A; On State RMS Current IT(rms): 200A; Peak N
Peak Repetitive Off-State Voltage (Vdrm) kV = 1.6 / ON State RMS Current (It(rms)) A = 220 / Gate Trigger Current (Igt) mA = 150 / Current It(av) A = 140 / Forward Voltage (Vf) V = 1.28 / Gate Trigger Voltage (Vgt) V = 1.5 / Peak Non-Repetitive Surge Current (Itsm) kA = 2.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-240AA / Pins = 7 / Mounting Type = SMD / Insulation Voltage kV = 4.8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN