Littelfuse MCC95-12IO8B

Bipolar Module - Thyristor To-240Aa/Box |Littelfuse MCC95-12IO8B
$ 30.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCC95-12IO8B.

IHS

Datasheet6 pages6 years ago

Burklin Elektronik

TME

Arrow Electronics

iiiC

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse MCC95-12IO8B provided by its distributors.

Bipolar Module - Thyristor To-240Aa/Box |Littelfuse MCC95-12IO8B
SCR Module 1200V 2400A 5-Pin TO-240AA
Silicon Controlled Rectifier, 180A I(T)RMS, 116mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA
150mA 116A 180A 2.25KA,2.4KA 1.2KV 2.5V TO-240AA
Thyristor Module 1200 V 116 A x 2 @ Tc%3D85 °C
SCR MODULE 1.2KV 180A TO-240AA
Discrete Semiconductor Modules 95 Amps 1200V
THYRISTOR MODULE, 116A, 1.2KV;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCC 95-12IO8B
  • MCC95-12IO8 B