Littelfuse MCC161-22IO1

Silicon Controlled Rectifier, 300A I(T)RMS, 175mA I(T), 2200V V(DRM), 2200V V(RRM), 2 Element
$ 121.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCC161-22IO1.

IHS

Datasheet6 pages6 years ago

Newark

ARCEL Power Electronics

Future Electronics

TME

Inventory History

3 month trend:
-18.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse MCC161-22IO1 provided by its distributors.

Silicon Controlled Rectifier, 300A I(T)RMS, 175mA I(T), 2200V V(DRM), 2200V V(RRM), 2 Element
MCC161 Series 1.36 V 165 A Screw Mount High Voltage Thyristor Module
SCR Module 2200V 6400A 7-Pin Y4-M6
THYRISTOR MODULE, SERIES, 2.2KV, 165A
Bipolar Module - Thyristor Y4-M5/6/ BOX
IXYS , 165A, , Y4 M6, Vrrm=2200V
THYRISTOR MODULE, SERIES, 2.2KV, 165A; SCR Module Type: Series Connected - SCR / Diode; Peak Repetitive Off-State Voltage, Vdrm: 2.2kV; Gate Trigger Current Max, Igt: 150mA; Current It av: 165A; On State RMS Current IT(rms):
Peak Repetitive Off-State Voltage (Vdrm) kV = 2.2 / ON State RMS Current (It(rms)) A = 300 / Gate Trigger Current (Igt) mA = 150 / Current It(av) A = 165 / Forward Voltage (Vf) V = 1.08 / Gate Trigger Voltage (Vgt) V = 2 / Peak Non-Repetitive Surge Current (Itsm) kA = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Package Type = Y4 / Pins = 7 / Mounting Type = SMD / Packaging = Box / Insulation Voltage kV = 3.6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCC16122IO1