Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXTQ82N25P

N-channel 250 V 82 A PolarHT Power MOSFET - TO-3P
$ 5.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTQ82N25P.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

TME

Future Electronics

HQonline

iiiC

Inventory History

3 month trend:
-1.76%

CAD Models

Download Littelfuse IXTQ82N25P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFB4332PBF
IRFB4332PBF N-channel MOSFET Transistor, 60 A, 250 V, 3-Pin TO-220AB
onsemiFQA62N25C
N-Channel Power MOSFET, QFET®, 250 V, 62 A, 35 mΩ, TO-3P
InfineonIRFP4768PBF
Single N-Channel 250 V 17.5 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC
onsemiFDA69N25
N-Channel Power MOSFET, UniFETTM, 250V, 69A, 41mΩ, TO-3P
InfineonIRFP4227PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 330 W
onsemiFDP2614
FDP2614 Series 200 V 62 A 27 mOhm N-Channel PowerTrench Mosfet - TO-220-3

Descriptions

Descriptions of Littelfuse IXTQ82N25P provided by its distributors.

N-channel 250 V 82 A PolarHT Power MOSFET - TO-3P
Disc Mosfet N-Ch Std-Polar To-3P (3)/ Tu; |Littelfuse IXTQ82N25P
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-3P, RoHS
Littelfuse SCT
MOSFET, Single - N-Channel, 250V, 82A, 300W, TO-3P
N-Ch MOSFET 250V 82A 35mΩ@41A,10V 500W(Tc) 20V 5V@250uA 142nC@10V 4.8nF@25V TO-3P TH 15.8mm × 4.9mm × 20.3mm
Trans MOSFET N-CH 250V 82A 3-Pin(3+Tab) TO-3P
Power Field-Effect Transistor, 82A I(D), 250V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 250V, 82A, TO-3P;
MOSFET, N-CH, 250V, 82A, TO-3P;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN