Littelfuse IXFN44N80P

Discmsft N-Ch Hiperfet-Polasot-227B(Mini/Tube |Littelfuse IXFN44N80P
$ 24.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN44N80P.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages8 years ago

Newark

TME

iiiC

Arrow Electronics

Inventory History

3 month trend:
-9.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

543W(Tc) 20V 4V@ 250¦ÌA 420nC@ 10 V 1N 500V 130m¦¸@ 23A,10V 40A 6.9nF@25V SOT-227
Trans MOSFET N-CH 500V 72A 4-Pin SOT-227

Descriptions

Descriptions of Littelfuse IXFN44N80P provided by its distributors.

Discmsft N-Ch Hiperfet-Polasot-227B(Mini/Tube |Littelfuse IXFN44N80P
Trans MOSFET N-CH Si 800V 39A 4-Pin SOT-227B
Power Field-Effect Transistor, 39A I(D), 800V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
694W(Tc) 30V 5V@8mA 200nC@ 10 V 1N 800V 190m¦¸@ 500mA,10V 39A 12nF@25V SOT-227B , 38.23mm*25.42mm*12.22mm
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), SOT-227B, RoHS
Littelfuse SCT
Discrete Semiconductor Modules 36 Amps 800V
MOSFET, N, SOT-227B; Transistor Polarity: N Channel; Continuous Drain Current Id: 44A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.19ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN