Littelfuse IXFN44N100Q3

IXFN44N100Q3 Series 1000 V 38 A HiperFETTM Power MOSFET - SOT-227-4 miniBLOC
$ 56.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN44N100Q3.

IHS

Datasheet6 pages15 years ago
Datasheet5 pages15 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-40.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsESM3030DV
Power Bipolar Transistor, 100A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, 4 Pin
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel

Descriptions

Descriptions of Littelfuse IXFN44N100Q3 provided by its distributors.

IXFN44N100Q3 Series 1000 V 38 A HiperFETTM Power MOSFET - SOT-227-4 miniBLOC
MOSFET N-CH 1000V 38A SOT227B / N-Channel 1000 V 38A (Tc) 960W (Tc) Chassis Mount SOT-227B
Trans MOSFET N-CH 1KV 38A 4-Pin SOT-227B
Discmsft Nchhiperfet Q3Cla Sot-227B(Mini/ Tube |Littelfuse IXFN44N100Q3
1kV 38A 220m´Î@10V22A 960W 6.5V@8mA N Channel SOT-227B MOSFETs ROHS
IXYS NMOS HiperFET, Q3-Class, Vds=1000 V, 38 A, SOT-227, , 4
MOSFET Nch 1000V 38A Q3 HiPerFET SOT227B
RS APAC
Q3-Class Series - 200V - 1100V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), SOT-227B, RoHS
Littelfuse SCT
SOT-227B NCHL 1000V 38A MOSFET
MOSFET MODULE, N CH, 1KV, 38A;
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 38 / Drain-Source Voltage (Vds) kV = 1 / ON Resistance (Rds(on)) mOhm = 220 / Gate-Source Threshold Voltage V = 6.5 / Gate-Source Voltage V = 30 / Power Dissipation (Pd) W = 960 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Fall Time ns = 28 / Rise Time ns = 30 / Turn-OFF Delay Time ns = 66 / Turn-ON Delay Time ns = 48 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN