Littelfuse IXFN360N10T

Single N-Channel 100 Vds 2.6 mOhm 830 W Power Mosfet - SOT-227B
$ 20.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN360N10T.

IHS

Datasheet7 pages16 years ago

Newark

Factory Futures

TME

Future Electronics

Inventory History

3 month trend:
+6.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

543W(Tc) 20V 4V@ 250¦ÌA 420nC@ 10 V 1N 500V 130m¦¸@ 23A,10V 40A 6.9nF@25V SOT-227

Descriptions

Descriptions of Littelfuse IXFN360N10T provided by its distributors.

Single N-Channel 100 Vds 2.6 mOhm 830 W Power Mosfet - SOT-227B
Gen1 Series - 55V - 300V Trench Gate Power MOSFETs with HiPerFET™ Options, SOT-227B, RoHS
Littelfuse SCT
Discmsft Nchtrenchgategen1 Sot-227Bmini Tube Rohs Compliant: Yes |Littelfuse IXFN360N10T
Trans MOSFET N-CH 100V 360A Automotive 4-Pin SOT-227B
N-Ch 100V 360A 830W 0,0026R SOT227B
IXYS NMOS GigaMOS Trench HiperFET, Vds= 100 V, 360 A, SOT-227, , 4
GigaMOS Trench HiperFET Power MOSFET
DiscMSFT NChTrenchGateGen1 SOT-227B(mini
MOSFET MODULE, N-CH, 100V, 360A; Transistor Polarity: N Channel; Continuous Drain Current Id: 360A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0026ohm; Rds(on) Test Voltage Vgs: 100V; Threshold Voltage Vgs: 4.5V;
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 360 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 2.6 / Gate-Source Threshold Voltage V = 4.5 / Gate-Source Voltage V = 20 / Power Dissipation (Pd) W = 830 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Fall Time ns = 26 / Rise Time ns = 142 / Turn-OFF Delay Time ns = 63 / Turn-ON Delay Time ns = 52 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFN 360N10T