MOSFET, N, SOT-227B; Transistor Polarity: N Channel; Continuous Drain Current Id: 200A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0075ohm; Rds(on) Test Voltage Vgs: 15V; Threshold Voltage Vgs: 5V; Power Dissipat
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 200 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 7.5 / Gate-Source Threshold Voltage V = 5 / Gate-Source Voltage V = 20 / Power Dissipation (Pd) W = 680 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Fall Time ns = 90 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 150 / Turn-ON Delay Time ns = 30 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube