Littelfuse IXFN150N65X2

MOSFET N-CH 650V 145A SOT227B / N-Channel 650 V 145A (Tc) 1040W (Tc) Chassis Mount SOT-227B
$ 40.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN150N65X2.

IHS

Datasheet6 pages10 years ago
Datasheet5 pages10 years ago

element14 APAC

TME

Inventory History

3 month trend:
+153%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsESM3030DV
Power Bipolar Transistor, 100A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, 4 Pin
SOT-227-4miniBLOC Chassis Mount N-CHANNEL Single IGBT Module 2.7V @ 15V 30A 96A 255W 238ns

Descriptions

Descriptions of Littelfuse IXFN150N65X2 provided by its distributors.

MOSFET N-CH 650V 145A SOT227B / N-Channel 650 V 145A (Tc) 1040W (Tc) Chassis Mount SOT-227B
X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, SOT-227B, RoHS
Littelfuse SCT
N-channel 650 V 145 A Chassis Mount X2-Class HiPerFET Power Mosfet - SOT-227
Trans MOSFET N-CH 650V 145A 4-Pin SOT-227B
Power Field-Effect Transistor, 145A I(D), 650V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Ultra junction MOSFET 150A 650V SOT227
IXYS NMOS HiperFET, Vds=650 V, 145 A, SOT-227, , 4
SOT-227B NCHL 650V 145A MOSFET
DiscMSFTNChUltJnctnX2Class SOT-227B(mini
Mosfet, Module, N-Ch, 650V, 145A; Channel Type:N Channel; Continuous Drain Current Id:145A; Drain Source Voltage Vds:650V; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Power Dissipation:1.04Kw Rohs Compliant: Yes |Littelfuse IXFN150N65X2
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 145 / Drain-Source Voltage (Vds) V = 650 / ON Resistance (Rds(on)) mOhm = 17 / Gate-Source Threshold Voltage V = 5 / Gate-Source Voltage V = 30 / Power Dissipation (Pd) kW = 1.04 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Fall Time ns = 13 / Rise Time ns = 30 / Turn-OFF Delay Time ns = 100 / Turn-ON Delay Time ns = 55 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFN150N65X2.