Littelfuse IXFN140N30P

Single N-Channel 300 Vds 24 mOhm 700 W Power Mosfet - SOT-227B
$ 29.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN140N30P.

IHS

Datasheet6 pages17 years ago
Datasheet6 pages17 years ago

Newark

Future Electronics

TME

WattBits

Inventory History

3 month trend:
+2.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
543W(Tc) 20V 4V@ 250¦ÌA 420nC@ 10 V 1N 500V 130m¦¸@ 23A,10V 40A 6.9nF@25V SOT-227

Descriptions

Descriptions of Littelfuse IXFN140N30P provided by its distributors.

Single N-Channel 300 Vds 24 mOhm 700 W Power Mosfet - SOT-227B
Discmsft N-Ch Hiperfet-Polasot-227B(Mini/ Tube Rohs Compliant: Yes |Littelfuse IXFN140N30P
Trans MOSFET N-CH 300V 110A 4-Pin SOT-227B
Power Field-Effect Transistor, 110A I(D), 300V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IXYS NMOS HiperFET, Polar, Vds=300 V, 115 A, SOT-227, , 4
MOSFET + Inverse Diode SOT227B
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), SOT-227B, RoHS
Littelfuse SCT
MOSFET MODULE, N-CH, 300V, 140A;
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 110 / Drain-Source Voltage (Vds) V = 300 / ON Resistance (Rds(on)) mOhm = 24 / Gate-Source Threshold Voltage V = 5 / Gate-Source Voltage V = 20 / Power Dissipation (Pd) W = 700 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Fall Time ns = 20 / Rise Time ns = 30 / Turn-OFF Delay Time ns = 100 / Turn-ON Delay Time ns = 30 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN