Littelfuse IXDF602SITR

Buffer or Inverter Based IGBT/MOSFET Driver, 2A, PDSO8
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDF602SITR.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages8 years ago
Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse IXDF602SITR provided by its distributors.

Buffer or Inverter Based IGBT/MOSFET Driver, 2A, PDSO8
Low Side 2A 4.5V~35V 2A SOP-8-EP Gate Drive ICs ROHS
Dual Hi Spd Invrtng+Non-Invrtng Drvr 2A/ T&r |Littelfuse IXDF602SITR
ROHS3Compliant Active IGBT N-Channel P-Channel MOSFET Surface Mount gate driver 0.8V 3V 2A 2A 125C 15ns
SO8 2-A DUAL LS ULF FET DRIVER
2A 8SOIC EXP MTL DUAL IN/NON-INV
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Configuration = Non-Inverting / Rise Time ns = 15 / Fall Time ns = 15 / Output Current A = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN