Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXDR30N120

IXDR Series 1200 Vce 50 A 100 ns t(on) High Voltage IGBT - ISOPLUS 247

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDR30N120.

Littelfuse SCT

Datasheet5 pages19 years ago

IHS

element14 APAC

Newark

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes
LittelfuseIXA37IF1200HJ
Trans IGBT Chip N-CH 1200V 58A 195000mW 3-Pin(3+Tab) ISOPLUS 247
Trans IGBT Chip N-CH 1200V 50A 190000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 50A 190W TO247-3
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
Trans IGBT Chip N-CH 1200V 50A 326000mW Automotive 3-Pin(3+Tab) TO-247 Tube
IGBT 20A 1200V TO-247 / IGBT Trench Field Stop 1200 V 40 A 341 W Through Hole TO-247-3

Descriptions

Descriptions of Littelfuse IXDR30N120 provided by its distributors.

IXDR Series 1200 Vce 50 A 100 ns t(on) High Voltage IGBT - ISOPLUS 247
Standard Series - 600V - 1200V NPT (Non-Punch Through) IGBTs, PLUS247™, RoHS
Littelfuse SCT
IXYS SEMICONDUCTOR IXDR30N120 IGBT Single Transistor, Isolated, 50 A, 2.4 V, 200 W, 1.2 kV, TO-247AD, 3 Pins
IGBT 1200V 50A 200W ISOPLUS247
200W 2.4V Freestanding 2.9V@ 15V,30A 50A ISOPLUS-247-3 Through hole mounting 16.13mm*5.21mm*21.34mm
Insulated Gate Bipolar Transistor
IGBT TRANSISTOR; 1.2KV, 50A; ISOPLUS-247; DC Collector Current:50A; Collector Emitter Saturation Voltage Vce(on):2.4V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:3Pins; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN