Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXA17IF1200HJ

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, PLUS247™, RoHS
$ 13.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA17IF1200HJ.

IHS

Datasheet7 pages12 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-3.46%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

LittelfuseIXA12IF1200HB
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
InfineonIRG4PH30KPBF
IRG4PH30 Series 1200 V 20 A Through Hole UltraFast IGBT - TO-247AC
IRG4PH30KDPBF Series 1200 V 10 A N-Channel UltraFast IGBT - TO-247AC
STMicroelectronicsSTGWA15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
STMicroelectronicsSTGW15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
International RectifierIRG7PH28UD1PBF
Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247AC Tube

Descriptions

Descriptions of Littelfuse IXA17IF1200HJ provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, PLUS247™, RoHS
Littelfuse SCT
Disc Igbt Xpt-Genx3 Isoplus247/Tube |Littelfuse IXA17IF1200HJ
IXYS SEMICONDUCTOR IXA17IF1200HJ IGBT Single Transistor, 28 A, 2.1 V, 100 W, 1.2 kV, TO-247AD, 3 Pins
Insulated Gate Bipolar Transistor, 28A I(C), 1200V V(BR)CES, N-Channel
IGBT,1200V,28A,ISOPLUS247; Transistor Type:IGBT; DC Collector Current:28A; Collector Emitter Voltage Vces:2.1V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:ISOPLUS-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C; Power Dissipation Max:100W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN