Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH30KDPBF

Inductor RF Chip Thin Film 4.2nH 0.1nH 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH30KDPBF.

IHS

Datasheet11 pages22 years ago
Datasheet11 pages22 years ago
Datasheet11 pages26 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRG4PH30KDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

TRANSISTOR,IGBT,N-CHAN+DIODE,1.2kV V(BR)CES,41A I(C),TO-247AD ;RoHS Compliant: Yes
1200V UltraFast 4-20 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Trans IGBT Chip N-CH 1.2KV 41A 3-Pin(3+Tab) TO-247AC Tube
Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXDH20N120D1
IXDH20N120D1 Series 1200 V 38 A N-Channel High Voltage IGBT - TO-247AD
IGBT 1200V 80A 555W TO247-3 / Trans IGBT Chip N-CH 1200V 80A 555000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PH30KDPBF provided by its distributors.

Inductor RF Chip Thin Film 4.2nH 0.1nH 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 T/R
IRG4PH30KDPBF Series 1200 V 10 A N-Channel UltraFast IGBT - TO-247AC
SHORT CIRCUIT RATED ULTRAFAST INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE(Vces=1200V, Vce(on)typ.=3.10V, @Vge=15V, Ic=10A) | IGBT 1200V 20A 100W TO247AC
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:20A; Collector Emitter Saturation Voltage, Vce(sat):4.2V; Power Dissipation, Pd:100W; Package/Case:TO-247AC ;RoHS Compliant: Yes
SINGLE IGBT, 1.2KV, 20A; Transistor Type; Transistor Type:IGBT; DC Collector Current:20A; Collector Emitter Voltage Vces:3.1V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:20A; Current Temperature:25°C; Fall Time Typ:97ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:40A; Rise Time:79ns; Short Circuit Withstand Time Min:10µs; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH30KDPBF
  • IRG4PH30KD
  • IRG4PH30KDPBF.
  • SP001536034