Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH30KPBF

IRG4PH30 Series 1200 V 20 A Through Hole UltraFast IGBT - TO-247AC
$ 5.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH30KPBF.

element14 APAC

Datasheet9 pages22 years ago
Datasheet9 pages26 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRG4PH30KPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 5.61
Stock
138,298
138,298
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Collector Emitter Breakdown Voltage
1.2 kV
1.2 kV
Max Collector Current
20 A
20 A
Power Dissipation
100 W
100 W
Collector Emitter Saturation Voltage
3.1 V
3.1 V
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

LittelfuseIXA12IF1200HB
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
International RectifierIRG7PH28UD1PBF
Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247AC Tube
InfineonIRG4PH20KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Trans IGBT Chip N-CH 1200V 15A 89000mW 3-Pin(3+Tab) TO-247AD Tube
IGBT 1200V 15A FS2-RC Induction Heating
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PH30KPBF provided by its distributors.

IRG4PH30 Series 1200 V 20 A Through Hole UltraFast IGBT - TO-247AC
Inductor RF Chip Thin Film 4.1nH 0.1nH 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 T/R
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 1200 V Collector-emitter saturation voltage: 4.2 V Current release time: 330 ns Power dissipation: 100 W
Single Igbt, 1.2Kv, 20A; Continuous Collector Current:20A; Collector Emitter Saturation Voltage:4.2V; Power Dissipation:100W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IRG4PH30KPBF
IGBT, TO-247; Transistor Type:IGBT; DC Collector Current:20A; Collector Emitter Voltage Vces:3.1V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:20A; Current Temperature:25°C; Fall Time Max:170ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:40A; Rise Time:23ns; Short Circuit Withstand Time Min:10µs; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH30KPBF
  • IRG4PH30K
  • SP001540542