Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXA12IF1200HB

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
$ 4.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA12IF1200HB.

IHS

Datasheet7 pages12 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-0.80%

CAD Models

Download Littelfuse IXA12IF1200HB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31

Related Parts

LittelfuseIXA17IF1200HJ
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, PLUS247™, RoHS
LittelfuseIXA33IF1200HB
250W 1.8V Freestanding 2.1V@ 15V,25A 58A TO-247AD Through hole mounting 21.45mm(height)
LittelfuseIXA20IF1200HB
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
InfineonIRG4PH30KPBF
IRG4PH30 Series 1200 V 20 A Through Hole UltraFast IGBT - TO-247AC
Inductor RF Chip Thin Film 4.2nH 0.1nH 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 T/R
Trans IGBT Chip N-CH 1200V 15A 89000mW 3-Pin(3+Tab) TO-247AC Tube

Descriptions

Descriptions of Littelfuse IXA12IF1200HB provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-247AD
Trans IGBT Chip N-CH 1200V 20A 85W 3-Pin(3+Tab) TO-247 Tube
IXYS SEMICONDUCTOR IXA12IF1200HB IGBT Single Transistor, 20 A, 2.1 V, 85 W, 1.2 kV, TO-247AD, 3 Pins
IXYS IGBT, maximum 1200 V, maximum 20 A
IGBT,1200V,20A,TO-247; Transistor Type:IGBT; DC Collector Current:20A; Collector Emitter Voltage Vces:2.1V; Power Dissipation Pd:85W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C; Power Dissipation Max:85W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN