Littelfuse IXA20IF1200HB

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
$ 5.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA20IF1200HB.

IHS

Datasheet7 pages13 years ago
Datasheet6 pages13 years ago

element14 APAC

TME

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31

Related Parts

STMicroelectronicsSTGWA15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
STMicroelectronicsSTGW15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
LittelfuseIXDH20N120D1
IXDH20N120D1 Series 1200 V 38 A N-Channel High Voltage IGBT - TO-247AD
InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
InfineonIRG4PH50UPBF
Transistor; IGBT; TO-247AC; 45 A (Max.); 1200 V (Min.); 200 W (Max.); -55 degC
Transistor IGBT Chip Negative Channel 1.2K Volt 45A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Littelfuse IXA20IF1200HB provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 38A I(C), 1200V V(BR)CES, N-Channel, TO-247AD
XPT IGBT COPACK, 1200V, 48A, TO-247
IXYS SEMICONDUCTOR IXA20IF1200HBIGBT Single Transistor, 38 A, 2.1 V, 165 W, 1.2 kV, TO-247AD, 3 Pins
TRANS IGBT GENX3 1.2KV 22A 165W TO-247-3
IGBT,1200V,38A,TO-247; Transistor Type:IGBT; DC Collector Current:38A; Collector Emitter Voltage Vces:2.1V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C; Power Dissipation Max:165W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN