Littelfuse DSS2X121-0045B

Rectifier Diode, Schottky, 1 Phase, 2 Element, 120A, 45V V(RRM), Silicon
$ 29.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSS2X121-0045B.

IHS

Datasheet4 pages14 years ago

Future Electronics

TME

Elcodis

WattBits

Inventory History

3 month trend:
-32.98%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X151DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipAPT2X150DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
Rectifier Diode, 1 Phase, 2 Element, 210A, 400V V(RRM), Silicon
MicrochipAPT2X100D60J
Diode Switching 600V 100A 4-Pin SOT-227 Tube

Descriptions

Descriptions of Littelfuse DSS2X121-0045B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 120A, 45V V(RRM), Silicon
DIODE MODULE 45V 120A 590MV DUAL ISOLATE; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 120A; Forward Voltage VF Max: 590mV; Diode Module Configuration: Dual Isolated; Product Range: DSS2X Series; SVHC: No
Diode, Schottky, 2X120A; Repetitive Peak Reverse Voltage:45V; Average Forward Current:120A; Forward Voltage Max:590Mv; Diode Module Configuration:Dual Isolated; Diode Case Style:Sot-227B; No. Of Pins:4Pins; Diode Mounting:Panel Rohs Compliant: Yes |Littelfuse DSS2X121-0045B
Configuration = Dual Parallel / Peak Average Forward Current (If(AV)) A = 120 / Reverse Repetitive Voltage Max. (Vrrm) V = 45 / Forward Voltage (Vf) mV = 590 / Reverse Current Max. mA = 500 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.6 / Power Dissipation (Pd) W = 310 / Capacitance nF = 5.86 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Thermal Resistance K/W = 0.1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSS 2 X 121-0045B