Littelfuse DSEP2X61-03A

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 300V V(RRM), Silicon
$ 25.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP2X61-03A.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages9 years ago

Newark

Future Electronics

TME

Elcodis

Inventory History

3 month trend:
+45.19%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipAPT2X61D40J
APT2X61D Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP
MicrochipAPT2X61D20J
APT2X61 Series 200 V 60 A Ultrafast Recovery Diode SOT-227
MicrochipAPT2X60D40J
Rectifier Diode Switching 400V 60A 37ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Littelfuse DSEP2X61-03A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 300V V(RRM), Silicon
Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube |Littelfuse DSEP2X61-03A
DSEP2X Series 300 V 60 A 650 µA Fast Recovery Rectifier SOT-227B
IXYS SEMICONDUCTOR DSEP2X61-03A DIODE, FAST, 120A, SOT-227B
Diode Switching 300V 60A 4-Pin SOT-227B Tube
DIODE MODULE GP 300V 60A SOT227B
IXYS , 2 x 60A, 300V, , SOT-227B, 4
DIODE, FAST, 120A, SOT-227B; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 60A; Forward Voltage VF Max: 1.68V; Diode Module Configuration: Dual Isolated; Product Range: DSEP2 Series; SVHC: No SVHC (12-Jan-

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN