Littelfuse DSEP2X31-12A

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
$ 25.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP2X31-12A.

element14 APAC

Datasheet5 pages7 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+7.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X31DQ120J
Diode Switching 1.2KV 30A 4-Pin SOT-227 Tube
MicrochipAPT2X31DQ60J
Diode Switching 600V 30A 4-Pin SOT-227
MicrochipAPT2X31D100J
APT2X31 Series 1000 V 28 A Dual Chassis Mount Ultrafast Rectifier - SOT-227

Descriptions

Descriptions of Littelfuse DSEP2X31-12A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
Pwr Diode Disc-Fred Sot-227B (Minibloc)/Tube |Littelfuse DSEP2X31-12A
Diode Switching 1.2KV 30A 4-Pin SOT-227B Tube
Diode Sw. Dual Fast 1.2KV 2x30A SOT227B
IXYS SEMICONDUCTOR DSEP2X31-12ADIODE, FAST, 60A, SOT-227B
DIODE MODULE 1.2KV 30A SOT227B
IXYS , 30A, 1200V, , SOT-227B, 4
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 30 / Forward Voltage (Vf) V = 1.77 / Reverse Current mA = 1 / Reverse Recovery Time (trr) ns = 60 / Peak Non-Repetitive Surge Current (Itsm) A = 200 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN