Littelfuse DSEP2X101-04A

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
$ 36.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP2X101-04A.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages9 years ago

ARCEL Power Electronics

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-25.72%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X100D60J
Diode Switching 600V 100A 4-Pin SOT-227 Tube
MicrochipAPT2X101D60J
APT2X101 Series 600 V 100 A Ultrafast Soft Recovery Rectifier Diode - SOT-227
MicrochipAPT2X101D100J
Rectifier Diode, 1 Phase, 2 Element, 95A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DSEP2X101-04A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 100A 30ns 4-Pin SOT-227B Tube
DSEP2X101-04A Series 400 V 100 A High Performance Fast Recovery Diode - SOT-227B
Pwr Diode Disc-Fred Sot-227B (Minibloc)/Tube |Littelfuse DSEP2X101-04A
DIODE MODULE, DUAL ISOLATE, 400V, SOT227; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 100A; Forward Voltage VF Max: 1.95V; Diode Module Configuration: Dual Isolated; Product Range: HiPerFRED Series; SVH
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 100 / Forward Voltage (Vf) V = 1.22 / Reverse Current mA = 4 / Reverse Recovery Time (trr) ns = 30 / Peak Non-Repetitive Surge Current (Itsm) kA = 1 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN