Littelfuse DSEI2X61-04C

Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
$ 25.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI2X61-04C.

IHS

Datasheet3 pages9 years ago

Newark

Future Electronics

Elcodis

iiiC

Inventory History

3 month trend:
+16.23%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X61D60J
APT2X Series 600 V 60 A Ultrafast Soft Recovery Rectifier Diode - SOT-227
MicrochipAPT2X61D40J
APT2X61D Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP
MicrochipAPT2X101D40J
400 V 100 A Chassis Mount Ultrafast Soft Recovery Rectifier Diode- ISOTOP®

Descriptions

Descriptions of Littelfuse DSEI2X61-04C provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 60A 50ns 4-Pin SOT-227B
RECTIFIER, EPITAXIAL, 60A, 400V, SOT227B; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 60A; Forward Voltage VF Max: 1.8V; Diode Module Configuration: Dual Isolated; Product Range: DSEI2 Series; SVHC: No S
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 60 / Forward Voltage (Vf) V = 1.47 / Reverse Current mA = 14 / Reverse Recovery Time (trr) ns = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 550 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 2X6104C
  • DSEI-2X61-04C
  • DSEI2X6104C