Littelfuse DSEI2X31-06C

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
$ 25.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI2X31-06C.

IHS

Datasheet3 pages9 years ago

element14 APAC

Future Electronics

TME

Elcodis

Inventory History

3 month trend:
-3.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X101D40J
400 V 100 A Chassis Mount Ultrafast Soft Recovery Rectifier Diode- ISOTOP®
MicrochipAPT2X60D60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube
MicrochipAPT2X30D30J
Rectifier Diode Switching 300V 30A 25ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Littelfuse DSEI2X31-06C provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 30A 50ns 4-Pin SOT-227B
DIODE, FAST, DUAL, 60A, 600V, SOT-227B; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):60A; Forward Voltage VF Max:1.6V; Diode Module Configuration:Dual Isolated; Product Range:-; Diode Case Style:SOT-227B RoHS Compliant: Yes
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 30 / Forward Voltage (Vf) V = 1.34 / Reverse Current mA = 7 / Reverse Recovery Time (trr) ns = 80 / Peak Non-Repetitive Surge Current (Itsm) A = 300 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN