Littelfuse CS45-12IO1

Thyristor SCR 1.2KV 560A 3-Pin (3+Tab) TO-247AD
$ 3.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CS45-12IO1.

IHS

Datasheet5 pages8 years ago

element14

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+510%

CAD Models

Download Littelfuse CS45-12IO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse CS45-12IO1 provided by its distributors.

Thyristor SCR 1.2KV 560A 3-Pin (3+Tab) TO-247AD
CS45 Series 1200 Vrrm 48 A 1.64 Vt Phase Control Thyristor - TO-247 AD
Power Thyristor Discretes-SCR TO-247AD
Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AD
IXYS , 48A, , TO-247AD, Vrrm=1200V
THYRISTOR PHASE 1200V TO-247AD
THYRISTOR, 48A, 1200V; Peak Repetitive Off-State Voltage, Vdrm:1200V; Gate Trigger Current Max, Igt:100mA; Current It av:48A; On State RMS Current IT(rms):75A; Peak Non Rep Surge Current Itsm 50Hz:460A; Holding Current Max Ih:100mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Min:-40°C; Operating Temperature Max:140°C; Thyristor Case:TO-247AD; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Current Itsm:520A; Igt Temperature:25°C; Itsm Frequency:50Hz; Operating Temperature Range:-40°C to +140°C; Repetitive Reverse Voltage Vrrm Max:1200V; Temperature Vgt:25°C; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS 45-12IO1