Littelfuse CS19-08HO1

SCR 800V 29A TO220AB / SCR 800 V 29 A Standard Recovery Through Hole TO-220-3
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CS19-08HO1.

IHS

Datasheet6 pages6 years ago

Burklin Elektronik

TME

X-ON

iiiC

Inventory History

3 month trend:
+21.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse CS19-08HO1 provided by its distributors.

SCR 800V 29A TO220AB / SCR 800 V 29 A Standard Recovery Through Hole TO-220-3
50mA 28mA 800V 1 unidirectional thyristor TO-220-3 Thyristors (SCR)/Modules ROHS
HIGH EFFICIENCY THYRISTOR Silicon Controlled Rectifier, 29A I(T)RMS, 19000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
THYRISTOR, 19A, 800V; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:28mA; Current It av:19A; On State RMS Current IT(rms):29A; Peak Non Rep Surge Current Itsm 50Hz:140A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Current Itsm:160A; Igt Temperature:25°C; Itsm Frequency:50Hz; Operating Temperature Range:-40°C to +125°C; Package / Case:TO-220AB; Repetitive Reverse Voltage Vrrm Max:800V; Temperature Vgt:25°C; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS 19-08HO1
  • CS1908HO1