Littelfuse CPC1008NTR

CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
$ 1.89
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1008NTR.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

IHS

Future Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
-93.08%

CAD Models

Download Littelfuse CPC1008NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.825
Stock
514,099
518,818
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
150 mA
150 mA
Max Output Voltage
100 V
100 V
Max Input Voltage
1.4 V
1.4 V
On-State Resistance
8 Ω
8 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-06-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1008N
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1117N
CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1030NTR
CPC1030N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210SZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R

Descriptions

Descriptions of Littelfuse CPC1008NTR provided by its distributors.

CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP T/R
Ic,Normally-Open Pc-Mount Solid-State Relay,1-Channel,So
TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
SOLID STATE MOSFET RLY, SPST, 0.15A/100V; SOLID STATE MOSFET RLY, SPST, 0.15A/100V; Contact Form: SPST-NO (1 Form A); Load Type: AC / DC; Load Voltage Max: 100V; Load Current: 150mA; MOSFET Relay Package Style: SOP-4; Relay M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPC1008NTR.