Panasonic AQY210SZ

Relay Ssr 50MA 1.5V Dc-in 0.12A 350V Ac/dc-out 4-PIN Sop T/r
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY210SZ.

HQonline

Datasheet4 pages9 years ago

IHS

Panasonic

element14

Electro Sonic

Inventory History

3 month trend:
+18.02%

CAD Models

Download Panasonic AQY210SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY410SZ
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R
LittelfuseCPC1030NTR
CPC1030N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Panasonic AQY210SZ provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
AC/DC 25Ω 0V~350V 120mA 1.14V(DC) SOP-4 SMD, Adhesive Mount 4.3mm × 440cm × 2.1mm
Optical SSR, 350V/120mA, 1.5kV Isolation, SOP-4, DC Input
PhotoMOS(MOS FET) Relay(SOP 4-PIN)
Transistor Output SSR, 1-Channel, 1500V Isolation
SSR RELAY SPST-NO 120MA 0-350V
PhotoMOS-Signal-Relay, 1-Form-A, 350V/12
RS APAC
RELAY OPTO SPST 120MA 4 SOP 350V
SOLID STATE RELAYS - PCB MOUNT
PHOTOMOSPHOTOMOS GU SOP 1 FORM A (SOP4-PIN TYPE)
PHOTOMOS RELAY, 350V, 120mA; Load Voltage Max:350V; Load Current:120mA; On State Resistance Max:25ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America