ITW SDEX9PNTD

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW SDEX9PNTD.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITW SDEX9PNTD provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG
PLUG, D PCB R/A T&D 9 WAY; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:Special D Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (17-Dec-2015); Body Plating:Tin; Case Material:Steel, tin plating; Connector Mounting:Through Hole Mount Right Angle; Contact Resistance:15mohm; Contact Termination:Solder; Current Temperature:70°C; D Sub Connector Type:Standard; DC Current Max:5A; Flammability Rating:UL94V-0; No. of Mating Cycles:100; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Through Hole; Working Voltage:500V

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDEX9PNTD.