Descriptions of ITW SDE9ST provided by its distributors.
CONNECTOR, D SUB, RECEPTACLE, T&D, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Special D Series; Connector Body Material: Steel Body; Contact Mat