ITW SDE9SOLT

SOCKET, D, PCB, T&D, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSDE9SOLT01
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW SDE9SOLT.

Newark

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW SDE9SOLT provided by its distributors.

SOCKET, D, PCB, T&D, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Special D Series; Connector Body Material: Steel Body; Contact Material: Copper A

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE