ITW SDCX37PNTD

D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
Production

Price and Stock

DistributorSKUMinPkg
FarnellSDCX37PNTD01
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW SDCX37PNTD.

IHS

Datasheet4 pages4 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITW SDCX37PNTD provided by its distributors.

D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 37 POSITION, PLUG; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:Special D Series; Connector Body Material:Metal Body; Connector Type:D Sub RoHS Compliant: Yes

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE