ITW SDB25SOLT

Conn D-Subminiature SKT 25 POS Solder ST Panel Mount 25 Terminal 1 Port
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellSDB25SOLT01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW SDB25SOLT.

IHS

Datasheet4 pages4 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-04-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-11-05
LTD Date2018-11-05

Descriptions

Descriptions of ITW SDB25SOLT provided by its distributors.

Conn D-Subminiature SKT 25 POS Solder ST Panel Mount 25 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.122, Socket
SOCKET, D, PCB, T&D, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: Special D Series; Connector Body Material: Steel Body; Contact Material: Copper

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE