ITW SDB25POL

D Sub Connector, Turned Pin, PCB (Turned Pin), DB, Plug, 25, Metal, Solder
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSDB25POL01
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW SDB25POL.

Newark

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW SDB25POL provided by its distributors.

D Sub Connector, Turned Pin, PCB (Turned Pin), DB, Plug, 25, Metal, Solder
PLUG, D, PCB, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: Special D Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Conta

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE