ITW SDAS15SN

D Sub Connector, Turned Pin, 90deg Turned Pin PCB D Sub, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSDAS15SN01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW SDAS15SN.

Newark

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW SDAS15SN provided by its distributors.

D Sub Connector, Turned Pin, 90deg Turned Pin PCB D Sub, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
SOCKET, D, PCB, R/A, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: Special D Series; Connector Body Material: Steel Body; Contact Material: Copper

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE