ITW SDA15SNT

Conn D-Subminiature SKT 15 POS Solder RA Panel Mount 15 Terminal 1 Port
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellSDA15SNT01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW SDA15SNT.

IHS

Datasheet4 pages4 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-11-30
LTD Date2018-12-27

Descriptions

Descriptions of ITW SDA15SNT provided by its distributors.

Conn D-Subminiature SKT 15 POS Solder RA Panel Mount 15 Terminal 1 Port
D Sub Connector, Turned Pin, 90deg Turned Pin PCB D Sub, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Socket
SOCKET, D, PCB, R/A, T&D, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: Special D Series; Connector Body Material: Steel Body; Contact Material: C

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDA15SNT.