Descriptions of ITW SDA15SN provided by its distributors.
SOCKET, D, PCB, R/A, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: Special D Series; Connector Body Material: Steel Body; Contact Material: Copper