ITW MP649-06(50)

CRIMP PIN, D, PK50; For Use With: D Sub Connectors; Contact Gender: Pin; Contact Material: Copper Alloy; Contact...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMP649-06(50)01
22h
QuestMP649-06(50)0
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW MP649-06(50).

Newark

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW MP649-06(50) provided by its distributors.

CRIMP PIN, D, PK50; For Use With: D Sub Connectors; Contact Gender: Pin; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Contact Termination Type: Crimp

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE