ITW MP5070

SPACER, D, ROUND, 5.2MM, PCB; Spacer Type: Round; Spacer Material: PBT (Polybutylene Terephthalate); Outer Diameter:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMP5070010
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW MP5070.

Newark

Datasheet1 page25 years ago

Descriptions

Descriptions of ITW MP5070 provided by its distributors.

SPACER, D, ROUND, 5.2MM, PCB; Spacer Type: Round; Spacer Material: PBT (Polybutylene Terephthalate); Outer Diameter: 5.2mm; Inner Diameter: 3.19mm; Overall Length: 5.86mm; Product Range: -; SVHC: No SVHC (17-Dec-2015); Bore Siz

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE