Descriptions of ITW HDEC15ST provided by its distributors.
SOCKET, D, HIGH DENSITY, 15WAY; No. of Positions: 15Ways; Connector Type: High Density D Sub; Connector Shell Size: DE; Product Range: -; Gender: Receptacle; Connector Body Material: Metal Body; For Use With: Socket Contacts; S