ITW HDB44ST

D Type Connector
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellHDB44ST01
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW HDB44ST.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-04-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-10-28
LTD Date2022-12-16

Descriptions

Descriptions of ITW HDB44ST provided by its distributors.

D Type Connector
D SUB CONNECTOR, STANDARD, 44 POSITION, RECEPTACLE; No. of Contacts:44Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:High Density Series; Connector Body Material:Metal Body RoHS Compliant: Yes

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE