Descriptions of ITW HDAC26ST provided by its distributors.
SOCKET, D, HIGH DENSITY, 26WAY; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: -; Connector Body Material: Metal Body; Contact Material: -; Contact Plating