ITW HDAC26PTD

PLUG, D, HIGH DENSITY, 26WAY; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HDAC26PTD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW HDAC26PTD.

Farnell

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW HDAC26PTD provided by its distributors.

PLUG, D, HIGH DENSITY, 26WAY; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: -; Connector Body Material: Metal Body; Contact Material: -; Contact Plating: -; SVHC

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE