ITW DEC9S

SOCKET HOUSING, D, 9WAY; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDEC9S010
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW DEC9S.

Farnell

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW DEC9S provided by its distributors.

SOCKET HOUSING, D, 9WAY; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: Standard/Budget/Crimp Series; Gender: Receptacle; Connector Body Material: Metal Body; For Use With: Socket Conta

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEC9S.