ITW DC37P

D Sub Connector, Turned Pin, Turned Pin D Sub, DC, Plug, 37, Metal, Solder
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDC37P01
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW DC37P.

Farnell

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW DC37P provided by its distributors.

D Sub Connector, Turned Pin, Turned Pin D Sub, DC, Plug, 37, Metal, Solder
PLUG, D, 37WAY; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DC; Product Range: Basic D Series; Connector Body Material: Metal Body; Contact Material: Copper Alloy; Contact

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC37P.