ITW DA15S

D Sub Connector, Standard, Socket, 15 Position
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW DA15S.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITW DA15S provided by its distributors.

D SUB CONNECTOR, STANDARD, SOCKET, 15 POSITION
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole 0.126, Socket
SOCKET, D, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: Basic D Series; Connector Body Material: Metal Body; Contact Material: Copper Alloy;

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE