ITW DA15PBTD

Standard D Sub Connector, Solder Bucket D Sub, Da, Plug, 15, Metal Body, Solder Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDA15PBTD01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW DA15PBTD.

Farnell

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW DA15PBTD provided by its distributors.

Standard D Sub Connector, Solder Bucket D Sub, Da, Plug, 15, Metal Body, Solder Rohs Compliant: Yes
PLUG, D, T&D, 15WAY, 5PK; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: Standard D Series; Connector Body Material: Steel Body; Contact Material: Copper Al

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA15PBTD.