ITW Switches 76-9113/439088

Pushbutton Switch, SPST, Momentary, 0.01A, 5VDC, Quick Connect/solder Terminal, Panel Mount
$ 20.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 76-9113/439088.

IHS

Datasheet2 pages11 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-8.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2000-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITW Switches 76-9113/439088 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.01A, 5VDC, Quick Connect/solder Terminal, Panel Mount
Switch Push Button N.O./N.C. SPDT Round Button 10A 250VAC Momentary Contact Solder Lug Panel Mount
SWITCH, SPNO, SPNC, GREEN; Series:76-91; Switch Function Type:SPDT Mom; Contact Configuration:SPNO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:5V; Max Contact Current AC:10A; Terminal Type:PCB; Actuator / Cap Colour:Green;;RoHS Compliant: Yes
SWITCH, SPNO, SPNC, GREEN; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:5V; Contact Current Max:10A; Actuator Style:Dome; Switch Terminals:PCB; Actuator / Cap Colour:Green; Illumination Colour:Green; SVHC:No SVHC (15-Dec-2010); Actuation Type:Dome; Behind Panel Depth:29.5mm; Colour:Green; Contact Configuration:SPST-NO; Contact Current @ Contact Voltage AC Max:5A; Contact Current AC Max:10A; Contact Material:Silver; Contact Resistance:25mohm; Dielectric Strength VDC:1kV; External Diameter:30mm; External Length / Height:38.5mm; Flammability Rating:UL94-HB; IP/NEMA Rating:IP67; Insulation Resistance:1000Mohm; Length:38.5mm; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Force:12.75N; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Panel Cutout Diameter:22.5mm; Series:76-91; Switch Operation:Off-(On)

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW